Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Vishay MKP1841422135 Film Metal Polyester Mylar Capacitors

  • 0.22uF Film Capacitor Polypropylene (PP) Metallized Radial 650V 1600V (1.6kV)
  • Jameco Part no.: 2280047
  • Manufacturer: Vishay
  • Manufacturer p/n: MKP1841422135
  • HTS code: 8532.25.0070

PRICED TO MOVE

CLOSEOUT

You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09
Closeout

$2.95 ea

1,107 In Stock


# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
500+ $1.75

Request Larger Quantity Quote

0.22uF Film Capacitor Polypropylene (PP) Metallized Radial 650V 1600V (1.6kV)

Specifications

  • Series: MKP1841M
  • Capacitance: 0.22µF (220nF; 220,000pF)
  • Tolerance: ±10%
  • Voltage Rating - AC: 650V
  • Voltage Rating - DC: 1600V (1.6kV)
  • Dielectric Material: Polypropylene (PP), Metallized
  • Operating Temperature: -55°C to 100°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size / Dimension: 1.634" L x 0.630" W (41.50mm x 16.00mm)
  • Height - Seated (Max): 1.122" (28.50mm)
  • Termination: PC Pins
  • Lead Spacing: 1.476" (37.50mm)
  • Applications: DC Link, DC Filtering; High Pulse, DV/DT; Snubber


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.22
Voltage Rating1600 VDC
Tolerance10%
Lead Pitch37 mm
Length41.5 mm
Depth16 mm
Height28.5 mm
Capacitance (pF)220000
Maximum Operating Temperature100°C
DielectricPLYP
Minimum Operating Temperature-55°C
MountingThrough Hole
Lead Diameter1.0 mm
Seated Plane Height31.1 mm
Capacitance0.22 uF


Report a problem
Suggest a product
Jameco Register
;