Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel MLPC1-277L-R/50 Surge Suppressors

  • 277V AC Chassis Mount Surge Protection Device MOV-GSG 385V MCOV 10kA IMAX
  • Jameco Part no.: 2340111
  • Manufacturer: Citel
  • Manufacturer p/n: MLPC1-277L-R/50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

277V AC Chassis Mount Surge Protection Device MOV-GSG 385V MCOV 10kA IMAX

This surface mount AC surge protection device (SPD) designed for 277 Volt AC 1-Phase Power circuits and uses MOV-GSG technology. It features 10kA surge current rating and 5kA IN and is UL1449 Type 2 listed. It has a LED indicators and comes with a 10-year warranty. This model uses a spring contact.

Specifications

  • Max Load Current (IL): 5 A
  • Nominal Discharge Current (In): 5 kA
  • Power SPD Type: UL1449 Type 2 Listed
  • Volts: 277 V
  • AC voltage systems
  • Phase: 1
  • Amps: 5
  • Ambient Temperature: -40°C to +85°C
  • Modes: L-N, L-G, N-G
  • VPR (V): 1500 / 1500 / 1200
  • MCOV (V): 385 / 385 / 255
  • IN: 5 kA
  • SCCR: 18 kA
  • IMAX: 10 kA
  • Technology: MOV-GSG
  • Network Configuration: 2 pole, 2W+G, Single/Spilt Phase
  • Connection Method: Spring Terminal (4 to 10 AWG)
  • Mounting: Flange Mount
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Fail-Safe Behavior: Disconnection via fuse-link
  • Real-Time Diagnostics: LED indicator
  • Certification: UL Listed, IMQ, TUV
  • UL Standard: UL 1449 5th Edition
  • UL Category: VZCA2, VZCA8
  • Standards: IEC 61643-11, NOM-003-SCFI-2014, NOM-001-SCFI-1993
  • ANSI/IEEE C62.41: Category C 20kV/10kA
  • ANSI/IEEE C136.2: Extreme Category 10kV/5kA


Report a problem
Suggest a product
Specification Value
Voltage RatingN/A
Current RatingN/A
Surge Current Rating10 kA
Mounting TypeAC SMT
Protection StyleN/A
IP RatingN/A
TechnologyN/A
Agency ApprovalsUL1449 5th Edition
Input Voltage277 VAC
Application120-277V Single Phase, Spring Terminal
Maximum Clamping VoltageN/A
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
WidthN/A
HeightN/A
DepthN/A


Report a problem
Suggest a product
Jameco Register
;