Back to top
Overview
277V AC Surface Mount Surge Protection Device MOV-GSG 385V MCOV 10kA IMAX
This surface mount AC surge protection device (SPD) designed for 277 Volt AC 1-Phase Power circuits and uses MOV-GSG technology. It features 10kA surge current rating and 5kA IN and is UL1449 Type 2 listed. It has a LED indicators and comes with a 10-year warranty. This model uses a spring contact.
Specifications
Max Load Current (IL): 5 A
Nominal Discharge Current (In): 5 kA
Power SPD Type: UL1449 Type 2 Listed
Volts: 277 V
AC voltage systems
Phase: 1
Amps: 5
Ambient Temperature: -40°C to +85°C
Modes: L-N, L-G, N-G
VPR (V): 1500 / 1500 / 1200
MCOV (V): 385 / 385 / 255
IN: 5 kA
SCCR: 18 kA
IMAX: 10 kA
Technology: MOV-GSG
Network Configuration: 2 pole, 2W+G, Single/Spilt Phase
Connection Method: Spring Terminal (4 to 10 AWG)
Mounting: Flange Mount
Material: Thermoplastic UL94-V0
NEMA Rating (IP Rating): NEMA 2 (IP20)
Fail-Safe Behavior: Disconnection via fuse-link
Real-Time Diagnostics: LED indicator
Certification: UL Listed, IMQ, TUV
UL Standard: UL 1449 5th Edition
UL Category: VZCA2, VZCA8
Standards: IEC 61643-11, NOM-003-SCFI-2014, NOM-001-SCFI-1993
ANSI/IEEE C62.41: Category C 20kV/10kA
ANSI/IEEE C136.2: Extreme Category 10kV/5kA
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage Rating 120 VAC to 277 VAC
Current Rating 5 A
Surge Current Rating 10 kA
Mounting Type AC SMT
Protection Style L-N, L-G, N-G
IP Rating IP20
Technology MOV-GSG
Agency Approvals UL1449 Type 2
Input Voltage 277 VAC
Application 120-277V Single Phase, Screw Terminal
Maximum Clamping Voltage 1500 / 1500 / 1200
Failsafe Protection Yes
Short Circuit Protection 18 kA
Width 40 mm
Height 20.50 mm
Depth 59 mm
Report a problem
Suggest a product