This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.19 |
| 10+ | $0.12 |
| 100+ | $0.08 |
| 500+ | $0.06 |
| 1000+ | $0.04 |
| Specification | Value |
|---|---|
| Package | SOT-23-3 |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 160 V |
| Maximum Collector Base Voltage | 180 V |
| Minimum DC Current Gain | 30 @ 50mA |
| Power Dissipation | 225mW |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | 0.2V @ 5mA @ 50mA |
| Number of Elements per Chip | 1 |
| Output Power | 225mW |
| Product Type | High Voltage NPN Silicon Transistor |
| Maximum Emitter Base Voltage | 6V |
| Maximum Base Emitter Saturation Voltage | 1V @ 5mA @ 50mA |
| Maximum Operating Frequency | N/A |
| Maximum Collector Current | 0.6A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pins | 3 |
| Manufacturer Series | SMMBT5551 |
| Width | 1.40 mm |
| Height | 1.11 mm |
| Length | 3.04 mm |