Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier MMWA05P1K Film Metal Polyester Mylar Capacitors

  • Metallized Polyester Film Capacitor 0.1uF 35VAC 50VDC Axial
  • Jameco Part no.: 2313495
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: MMWA05P1K
  • HTS code: 8532.25.0070
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.39
10+ $0.35
100+ $0.32

Request Larger Quantity Quote

Metallized Polyester Film Capacitor 0.1uF 35VAC 50VDC Axial

Specifications

  • Series: MMWA
  • Capacitance: 0.1 µF (100 nF)
  • Tolerance: ±10%
  • Voltage Rating - AC: 35 V
  • Voltage Rating - DC: 50 V
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.220" Dia x 0.563" L (5.60 mm x 14.30 mm)
  • Termination: PC Pins
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Voltage Rating50 VDC
Tolerance10%
Lead PitchAxial
Capacitance (pF)100000
MountingThrough Hole
Capacitance0.1 uF


Report a problem
Suggest a product
Jameco Register
;