Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Round 40mm Diameter 8 Ohm Speaker with 2.36 Inch Wires 1-2W 90dB 5kHz

  • Jameco Part no.: 2499447
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: MNS40H5R8M1W
  • HTS code: 8518.29.8000
You May Also Like
40R 40R
Jameco ValuePro
$1.95
PB-2712PQ PB-2712PQ
DB Products
$1.95
DMSP-0913AJ-20-TG DMSP-0913AJ-20-TG
Soberton Inc.
$0.49
AST-1708MR-R AST-1708MR-R
PUI Audio
$0.69
CF057005-03 CF057005-03
James Electronics
$1.09
SM101208-1 SM101208-1
DB Products
$0.59

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $2.25
10+ $1.95
50+ $1.75
100+ $1.49

Request Larger Quantity Quote

Round 40mm Diameter 8 Ohm Speaker with 2.36 Inch Wires 1-2W 90dB 5kHz

Features

  • Nominal Impedance: 8 ohm ±15%
  • Resonance Frequency: 500 Hz ±20%
  • Frequency Range: 0 to 5 kHz
  • Output S.P.L.: 90 dB ±3dB (1W/1m)
  • Rated Input Power: 1 W
  • Max. Input Power: 2 W
  • Diameter: 40 mm
  • Thickness: 5 mm


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)1
Input Power (max) (W)2
Output90 dB
Frequency Range0 Hz to 5000 Hz
Diameter1.57 in.
Depth0.20 in.
Magnet Size (Diameter x H) (inches)0.63 x 0.11
Termination StyleWires, 2 in.


Report a problem
Suggest a product
Jameco Register
;