Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Monolithic Ceramic Capacitor 0.01uF 100V 10%

  • Jameco Part no.: 332647
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: MOC10000/100-R
  • HTS code: 8532.24.0060
You May Also Like
SR151C103KAA-JVP SR151C103KAA-JVP
Jameco ValuePro
$0.19
MD.01 MD.01
Murata
$0.19
MD.1 MD.1
Major Brands
$0.19
MD.22 MD.22
James Electronics
$0.45
MD.47 MD.47
Jameco ValuePro
$0.49
MD.047 MD.047
James Electronics
$0.12
SR305E105MAR SR305E105MAR
AVX
$0.59

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
10+ $0.18
100+ $0.12
500+ $0.08
1000+ $0.07
5000+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

0.01µF 100V ±10% Monolithic Ceramic Radial Capacitor

Features

  • Capacitance: 0.01µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 5.0 mm x 5.0 mm x 3.0 mm x 2.5 mm (W x T x H x L.S.)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance0.01 uF, 10000 pF
Voltage Rating100 VDC
Tolerance10%
DielectricX7R
Body Width3.5 mm
Lead Length28 mm
Lead Pitch3 mm


Report a problem
Suggest a product
Jameco Register
;