PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.69 |
| 10+ | $0.59 |
| 50+ | $0.49 |
| 100+ | $0.39 |
| Specification | Value |
|---|---|
| Number of Channels | 1 |
| Minimum Isolation Voltage | 7500 Vrms |
| Output Type | Open Collector |
| Detector Maximum Collector Voltage | 15 V |
| Package | DIP-6 |
| Detector Maximum Collector Current | 50 mA |
| Power Dissipation | 250 mW |
| Emitter Maximum Forward Voltage | 0.4 V |
| Emitter Maximum Forward Current | n/a |
| Typical Rise Time | 0.1 us |
| Typical Fall Time | 0.1 us |
| Product Type | Optoisolator |