Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi MOFT20-M12-5 Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Through-Beam for Separate Amplifier Transmitter M12 Stainless Steel 880nm IR Light 5 deg Optical Angle M12 PVC Cable
  • Jameco Part no.: 2666159
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: MOFT20-M12-5
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$248.75 ea

2 ship on Sep. 18


# of units Price
1+ $248.75
5+ $234.95
25+ $221.95

Request Larger Quantity Quote

Photoelectric Sensor Through-Beam for Separate Amplifier Transmitter M12 Stainless Steel 880nm IR Light 5 deg Optical Angle M12 PVC Cable

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Through-Beam for Separate Amplifier Transmitter, Optical Angle 5 Degree, Cable Connection, Modulated InfraRed Light 880nm, M12 StaInless Steel and Polycarbonate Housing



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Termination StyleCable


Report a problem
Suggest a product
Jameco Register
;