Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Mylar Capacitor 0.33 uF 250 Volt 5%

  • Jameco Part no.: 2316087
  • Manufacturer: James Electronics
  • Manufacturer p/n: MPE-D .33/250/5
  • HTS code: 8532.25.0070
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.29
10+ $0.19

Request Larger Quantity Quote

Mylar Capacitor 0.33 uF 250 Volt 5%

Specifications

  • Capacitance: 330,000 pF / 330 nF / 0.33 µF
  • Voltage rating: 250 VDC
  • Tolerance: ±5%
  • Operating temp: -40°C to +85°C
  • Dimensions: (W x H x T): 17 x 6 x 10 mm
  • Lead spacing: 15 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.33
Voltage Rating250 VDC
Tolerance5%
Lead Pitch15 mm
Capacitance (pF)330000
MountingThrough Hole
Capacitance0.33 uF


Report a problem
Suggest a product
Jameco Register
;