| # of units | Price |
|---|---|
| 1+ | $1.79 |
| 10+ | $1.59 |
| 50+ | $1.39 |
| 200+ | $1.29 |
| Specification | Value |
|---|---|
| Package | TO-92-3 |
| Transistor Polarity | N |
| Maximum Gate Source Voltage | -25 V |
| Zero-Gate Voltage Drain Current | 2 mA |
| Maximum Drain Gate Voltage | 25 V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 155°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Product Type | JFET |