Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire MPG11 NC080 Industrial Automation Cable Management

  • Cable Gland No Color (10 Pieces per Package) 13-18mm NPT3/4 Metal
  • Jameco Part no.: 2769431
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: MPG11 NC080
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
MES12 NC080 MES12 NC080
Alpha Wire
$69.85
MES16 NC080 MES16 NC080
Alpha Wire
$95.85
MES20 NC080 MES20 NC080
Alpha Wire
$120.95
MES25 NC080 MES25 NC080
Alpha Wire
$169.95
MES32 NC080 MES32 NC080
Alpha Wire
$272.95
MNPT1 NC080 MNPT1 NC080
Alpha Wire
$476.95

$89.15 ea

7 Weeks Lead Time


# of units Price
1+ $89.15
5+ $83.75
25+ $78.65

Request Larger Quantity Quote

Cable Gland No Color (10 Pc/Pkg) 13-18mm NPT3/4 Metal

Features

  • Series: FIT®
  • Type: Cable Gland
  • Outside Cable Diameter (Min): 0.197 in. (5 mm)
  • Outside Cable Diameter (Max): 0.394 in. (10 mm)
  • Thread Size: PG11
  • Thread Length: 0.236 in. (6 mm)
  • Panel Hole Size: 0.732 in. (18.6 mm)
  • Material: Brass, Nickel Plated
  • Includes: O-Ring, Seal
  • Color: Silver
  • Ingress Protection: IP66/IP68 - Dust Tight, Water Resistant, Waterproof
  • Operating Temperature: -20°C ~ 100°C
  • Harmonized Code: 7412.20.0045
  • ECCN: EAR99

Overview

Cable Gland No Color (10 Pc/Pkg) 13-18mm NPT3/4 Metal.



Report a problem
Suggest a product
Specification Value
Product TypeCable Gland
Cable Diameter0.197 in. to 0.394 in.
Thread SizePG11
Mounting Hole0.732 in., 18.6 mm
MaterialBrass, Nickel Plated
ColorSilver
IP RatingIP66/IP68
Minimum Operating Temperature-20°C
Maximum Operating Temperature100°C
Additional FeaturesIncludes: O-Ring, Seal
Manufacturer SeriesFIT®


Report a problem
Suggest a product
Jameco Register
;