Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire MPG21 NC080 Industrial Automation Cable Management

  • Cable Gland No Color (10 Pieces per Package) 6-12mm PG13.5 Metal
  • Jameco Part no.: 2769455
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: MPG21 NC080
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
MES12 NC080 MES12 NC080
Alpha Wire
$69.85
MES16 NC080 MES16 NC080
Alpha Wire
$95.85
MES20 NC080 MES20 NC080
Alpha Wire
$120.95
MES25 NC080 MES25 NC080
Alpha Wire
$169.95
MES32 NC080 MES32 NC080
Alpha Wire
$272.95
MNPT1 NC080 MNPT1 NC080
Alpha Wire
$476.95

$199.95 ea

7 Weeks Lead Time


# of units Price
1+ $199.95
5+ $187.95
25+ $175.95

Request Larger Quantity Quote

Cable Gland No Color (10 Pc/Pkg) 6-12mm PG13.5 Metal

Features

  • Series: FIT®
  • Type: Cable Gland
  • Outside Cable Diameter (Min): 0.512 in. (13 mm)
  • Outside Cable Diameter (Max): 0.709 in. (18.01 mm)
  • Thread Size: PG21
  • Thread Length: 0.283 in. (7.20 mm)
  • Panel Hole Size: 1.114 in. (28.3 mm)
  • Material: Brass, Nickel Plated
  • Includes: O-Ring, Seal
  • Color: Silver
  • Ingress Protection: IP66/IP68 - Dust Tight, Water Resistant, Waterproof
  • Operating Temperature: -20°C ~ 100°C
  • Harmonized Code: 7412.20.0045
  • ECCN: EAR99

Overview

Cable Gland No Color (10 Pc/Pkg) 6-12mm PG13.5 Metal .



Report a problem
Suggest a product
Specification Value
Product TypeCable Gland
Cable Diameter0.512 in. to 0.709 in.
Thread SizePG21
Mounting Hole1.114 in., 28.3 mm
MaterialBrass, Nickel Plated
ColorSilver
IP RatingIP66/IP68
Minimum Operating Temperature-20°C
Maximum Operating Temperature100°C
Additional FeaturesIncludes: O-Ring, Seal
Manufacturer SeriesFIT®


Report a problem
Suggest a product
Jameco Register
;