Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bulgin MPI001/TERM/BL Pushbutton Switches

  • Anti-Vandal Pushbutton Switch SPST-NO Momentary OFF-(ON) 50mA 24VDC Illuminated Blue Screw Terminal
  • Jameco Part no.: 2323591
  • Manufacturer: Bulgin
  • Manufacturer p/n: MPI001/TERM/BL
  • HTS code: 8536.50.9031
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29
Closeout

$15.00 ea

19 In Stock


# of units Price
1+ $15.00
5+ $14.00
10+ $12.00

Request Larger Quantity Quote

Anti-Vandal Pushbutton Switch SPST-NO Momentary OFF-(ON) 50mA 24VDC Illuminated Blue Screw Terminal

Features

  • Contact form: SPST-NO
    (Single Pole Single Throw - Normally Open)
  • Switch function*: OFF-(ON); OFF-MOM
  • Contact rating: 50 mA @ 24 VDC
  • Voltage Rating: 24 VDC
  • Actuator Type: Round, Button, Flush
  • Color - Actuator/Cap: Silver
  • Illumination Type, Color: LED, Blue
  • Illumination Voltage (Nominal): 3.5 VDC
  • Termination Style: Screw Terminals
  • Ingress Protection: IP66 - Dust Tight, Water Resistant
  • Features: Stainless Steel
  • Panel Cutout Dimensions: Circular - 19.2 mm Diameter
  • Operating Temperature: -30°C to 70°C
  • Mechanical Life: 750,000 Cycles
  • Electrical Life: 35,000 Cycles
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating0.05 A @ 24 VDC
Body ColorSilver
Color - Actuator/CapSilver with Blue LED
Termination StyleScrew Terminals
Pins4
Length1.04 in, 26.3 mm
Actuator TypeAnti-Vandal Flush Round
Voltage Rating24 VDC
Illumination TypeLED, Blue
Mounting StylePanel, Front
Depth0.976 in., 24.8 mm
Height0.059 in., 1.5 mm
Actuator LengthN/A
Additional FeatureStainless Steel
Maximum Contact Resistance100 mOhm
Dielectric Strength2000 Vrms
Electrical Life35,000 Cycles
Diameter0.866 in., 22 mm


Report a problem
Suggest a product
Jameco Register
;