Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL MPM-05-15 Enclosed Medical AC to DC

  • 15V 330mA 5W High Reliability 2xMOPP Encapsulated Green Medical Power Supply
  • Jameco Part no.: 2266487
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: MPM-05-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
MPM-10-15 MPM-10-15
MEAN WELL
$10.50
MPM-30-3.3 MPM-30-3.3
MEAN WELL
$18.60
MPM-30-5 MPM-30-5
MEAN WELL
$18.60
MPM-30-12 MPM-30-12
MEAN WELL
$18.60
MPM-30-15 MPM-30-15
MEAN WELL
$18.60
MPM-30-24 MPM-30-24
MEAN WELL
$18.60
MPM-30-48 MPM-30-48
MEAN WELL
$18.60

$8.70 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $8.70
5+ $8.30
10+ $8.00
20+ $7.70

Request Larger Quantity Quote

15V 330mA 5W High Reliability 2xMOPP Encapsulated Green Medical Power Supply

15 Volts DC @ 0.33 Amps

Features

  • 1.8" x 1" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -40 to +85°C
  • EMI class B for class II configuration
  • Protections: Short circuit, overload, over voltage, over temperature
  • No minimum load required
  • Typical lifetime: >48,000 hours
  • 3 year warranty

Specifications

  • Rated power: 5 watts
  • Input: 80-264 VAC @ 47-440 Hz
  • Ripple & noise: 150 mVp-p
  • Line regulation: ± 0.3%
  • Load regulation: ± 0.5%
  • Efficiency: 81%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.33 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypePC Pins
Length1.8 in.
Width1 in.
Height0.85 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current0.2 A
Number of Outputs1
Power Rating5 W
Efficiency81%
Manufacturer SeriesMPM-05
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Minimum Isolation Voltage4000V
ColorBlack
Product TypeMedical Switching SMPS
StyleMedical Encapsulated
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;