$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $14.30 |
| 5+ | $13.60 |
| 10+ | $13.00 |
| 20+ | $12.60 |
| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 4.50 A |
| Input Voltage | 80 VAC to 264 VAC |
| Input Frequency | 47 Hz to 440 Hz |
| Output Connector Type | PC Pins |
| Length | 2.06 in. |
| Width | 1.07 in. |
| Height | 0.94 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 0.75 A |
| Number of Outputs | 1 |
| Power Rating | 14.9 W |
| Efficiency | 81% |
| Manufacturer Series | MPM-20 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Minimum Isolation Voltage | 4000V |
| Color | Black |
| Product Type | Medical Switching SMPS |
| Style | Medical Encapsulated |
| Compliance | Compliance Docs |