Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL MPQ-200B AC to DC Switching Open Frame Power Supplies

$$ Lowest Prices on MEAN WELL

You May Also Like
PT-45B PT-45B
MEAN WELL
$17.50
PD-2512 PD-2512
MEAN WELL
$15.80
PD-45A PD-45A
MEAN WELL
$16.00
PD-45B PD-45B
MEAN WELL
$16.00
PD-65A PD-65A
MEAN WELL
$17.90
PD-65B PD-65B
MEAN WELL
$17.90

$87.00 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $87.00
5+ $82.90
10+ $79.20
20+ $76.90

Request Larger Quantity Quote

4 Output Medical Type 200 W Medical Series


CH1: 5 Volts @ 15 Amps
CH2: 12 Volts @ 7 Amps
CH3: -5 Volts @ 2 Amps
CH4: -12 Volts @ 2 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <180 A
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Free air convection for 140W and forced air convection for 200W
  • UL60601-1 medical safety approved
  • With power good and fail signal output
  • Built-in remote ON-OFF control
  • Fixed switching frequency at 100KHz
  • 3 years warranty
  • Built-in remote sense function



Report a problem
Suggest a product
Specification Value
Number of Outputs4
Output Voltage5 VDC
Output Current18 A
Additional Output Voltages (VDC)12 , -5 , -12
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypeMolex 5566-20 and JS-2008-03 (x2)
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN
Efficiency78%
Manufacturer SeriesMPQ-200
Power Rating193 W
Maximum Input Current3.5 A
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4000V
SwitchingAuto Switching SMPS
StyleOpen Frame
Length7 in.
Width4.20 in.
Height1.40 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;