Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Motorola MPSA05RLRA General Purpose Transistors

  • Bipolar (BJT) Transistor NPN 60V 500mA 100MHz 625mW Through Hole TO-92
  • Jameco Part no.: 878518
  • Manufacturer: Motorola
  • Manufacturer p/n: MPSA05RLRA
  • HTS code: 8541.29.0095

PRICED TO MOVE

CLOSEOUT

You May Also Like
MJE2955T MJE2955T
Motorola
$0.75
MJE3055T MJE3055T
STMicroelectronics
$1.05
MPSA06 MPSA06
On Semiconductor
$0.075
PN2222 PN2222
Fairchild/onsemi
$0.15
PN2907 PN2907
Major Brands
$0.05
TIP31A TIP31A
STMicroelectronics
$0.69
Closeout

$0.08 ea

4,790 In Stock


# of units Price
10+ $0.08
50+ $0.07
100+ $0.06
500+ $0.055
1000+ $0.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Bipolar (BJT) Transistor NPN 60V 500mA 100MHz 625mW Through Hole TO-92

Specifications

  • Transistor Type: NPN
  • Current - Collector (Ic) (Max): 500 mA
  • Voltage - Collector Emitter Breakdown (Max): 60 V
  • Vce Saturation (Max) @ Ib, Ic: 250 mV @ 10 mA, 100 mA
  • Current - Collector Cutoff (Max): 100 nA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 100 @ 100 mA, 1 V
  • Power - Max: 625 mW
  • Frequency - Transition: 100 MHz
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 Long Body (Formed Leads)
  • Base Number: MPSA05


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage60V
Maximum Collector Base Voltage60V
Minimum DC Current Gain100 @ 100mA, 1V


Report a problem
Suggest a product
Jameco Register
;