This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 10+ | $0.15 |
| 100+ | $0.12 |
| 500+ | $0.10 |
| Specification | Value |
|---|---|
| Package | TO-92-3 |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 25 V |
| Maximum Collector Base Voltage | 30 V |
| Minimum DC Current Gain | 60 @ 40mA @ 10V |
| Power Dissipation | 350mW |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | 0.5V @ 4mA @ 0.4mA |
| Number of Elements per Chip | 1 |
| Output Power | 350mW |
| Product Type | Bipolar RF |
| Maximum Emitter Base Voltage | 30V |
| Maximum Base Emitter Saturation Voltage | N/A |
| Maximum Operating Frequency | 650MHz |
| Maximum Collector Current | 50mA |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Pins | 3 |
| Manufacturer Series | N/A |
| Height | 5.20 mm |
| Length | 5.33 mm |