*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 35+ | $5.50 |
| 50+ | $5.42 |
| 100+ | $5.25 |
| 250+ | $5.18 |
| 500+ | $4.91 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 1 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | USB Type-A Port |
| Output Connector Diameters | N/A |
| Polarity | N/A |
| Agency Approvals | UL, CSA |
| Input Connector | NEMA 1-15P |
| Output Cord Length | 1.5 m |
| Power Rating | 5 W |
| Manufacturer Series | MQ05 |
| Maximum Input Current | 0.15 A |
| Number of Outputs | 1 |
| Efficiency | N/A |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Color | White |
| Product Type | Switching SMPS Green Adapter |
| Style | Wall Mount |
| Product Note | Level VI |
| AC Power Cord | N/A |
| Length | 1.85 in. |
| Width | 1.49 in. |
| Height | 0.87 in. |
| Compliance | Compliance Docs |