Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

USB Micro-B Plug Connector Through Hole Vertical PC Mount

  • Jameco Part no.: 2326943
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: MR1404
  • HTS code: 8536.69.8000
You May Also Like
USB-B-S-RA-CS1-SPCC-WT USB-B-S-RA-CS1-SPCC-WT
Adam Technologies
$0.49
48037-1000 48037-1000
Molex
$1.04
USB-A-S-RA USB-A-S-RA
Adam Technologies
$0.34
USB-B-S-RA USB-B-S-RA
Adam Technologies
$0.59
1734366-4 1734366-4
TE Connectivity
$0.49
48037-0001 48037-0001
Molex
$0.955

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25
500+ $0.19

Request Larger Quantity Quote

USB Micro-B Plug Connector Through Hole Vertical PC Mount

Features

  • Connector Type: USB - micro-B
  • Number of Contacts: 5
  • Gender: Plug
  • Specifications: USB 2.0
  • Mounting Type: Through Hole
  • Mounting Feature: Vertical
  • Termination: Solder
  • Operating Temperature: -20°C to 85°C
  • Number of Ports: 1
  • Current Rating: 1 A, 1.8 A
  • Voltage - Rated: 30 VAC
  • Mating Cycles: 10000
  • Shielding: Shielded
  • Contact Finish: Gold
  • Shell/Shielding Material: Steel, Stainless
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black


Report a problem
Suggest a product
Specification Value
Product TypeUSB Micro B
GenderPlug
Number of Contacts5
Body OrientationVertical
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;