Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse MRCBP-V-40C Circuit Breakers

  • Circuit Protection Circuit Breaker Manual Reset- Color Coded 32V 40A Vertical Tab
  • Jameco Part no.: 2695983
  • Manufacturer: OptiFuse
  • Manufacturer p/n: MRCBP-V-40C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0020
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$4.88 ea

3,046 ship on Sep. 25


# of units Price
5+ $4.88
25+ $4.47
100+ $3.25
500+ $3.01
1000+ $2.83

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Circuit Protection Circuit Breaker Manual Reset- Color Coded 32V 40A Vertical Tab

Features

  • Circuit Breaker Type: 10-32 Stud (Shortstop Style) Circuit Breakers
  • Reset Type: Manual Reset Type III
  • Current Rating: 40 A
  • Voltage Rating: 32 VDC
  • Agency Approvals: SAE J553; SAE J1171
  • IP Rating: IP63
  • Size (LxW): 2 x 0.81 inches
  • Manufacturer Series: MRCBP-V Color
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant
  • Harmonized Code: 8536.20.0040

Overview

Circuit Protection Circuit Breaker Manual Reset- Color Coded 32V 40A Vertical Tab.



Report a problem
Suggest a product
Specification Value
Current Rating40 A
Voltage Rating32 VDC
Agency ApprovalsSAE J553, SAE J1171
IP RatingIP63
Reset TypeManual Reset - Type III
Product Type10-32 Stud (Shortstop Style) Circuit Breakers
Length2 in.
Width0.81 in.
Manufacturer SeriesMRCBP-V Color


Report a problem
Suggest a product
Jameco Register
;