Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse MRCBP4-PL-20A Circuit Breakers

  • Circuit Protection Circuit Breaker Manual Reset Regular Blade 28V 20A
  • Jameco Part no.: 2696047
  • Manufacturer: OptiFuse
  • Manufacturer p/n: MRCBP4-PL-20A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0020
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$6.81 ea

1,623 ship on Sep. 28


# of units Price
5+ $6.81
25+ $6.22
100+ $4.53
500+ $4.20
1000+ $3.94

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Circuit Protection Circuit Breaker Manual Reset Regular Blade 28V 20A

Features

  • Circuit Breaker Type: Blade Style Circuit Breakers
  • Reset Type: Manual Reset Type III
  • Current Rating: 20 A
  • Voltage Rating: 28 VDC
  • Agency Approvals: SAE J553
  • IP Rating: N/A
  • Size (LxW): 0.76 x 1.27 inches
  • Manufacturer Series: MRCBP4-PL
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant
  • Harmonized Code: 8536.20.0040

Overview

Circuit Protection Circuit Breaker Manual Reset Regular Blade 28V 20A.



Report a problem
Suggest a product
Specification Value
Current Rating20 A
Voltage Rating28 VDC
Agency ApprovalsSAE J553
IP RatingN/A
Reset TypeManual Reset - Type III
Product TypeBlade Style Circuit Breakers
Length0.76 in.
Width1.27 in.
Manufacturer SeriesMRCBP4-PL


Report a problem
Suggest a product
Jameco Register
;