This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 2+ | $10.25 |
| 10+ | $9.65 |
| 50+ | $9.15 |
Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.
| Specification | Value |
|---|---|
| Product Type | Enclosure Wall Fastening Lug Set |
| Length | 0.43 in. |
| Width | 1.65 in. |
| Height | 0.04 in. |
| Additional Feature | For 66x60x46-252x81x57, For 80x75x55-190x75x55, Set of 2 |
| Manufacturer Series | EURONORD |
| Compliance | Compliance Docs |