Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton MSBT1200HIRHSH1 Wire Mangement Clips and Clamps

  • Saddle Mount For Button Head Tie, 0.44 - 0.82" Mounting Hole, PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2833495
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: MSBT1200HIRHSH1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.08 ea

2 Weeks Lead Time


# of units Price
500+ $1.08
2500+ $1.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Saddle Mount For Button Head Tie 0.44 - 0.82" Mounting Hole PA66HIRHSUV Black 500 per Package

Features

  • Secures up to three bundles for multiple routing.
  • Provides parallel spacing between frame rail and adjacent bundles to reduce wear.
  • Manufactured with a pilot bushing which prevent the cable tie from chafing against the burr edge of the mounting hole.
  • Product Type: Mounts Secured with Mechanical Fasteners - Multiple Bundles

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter 1st Hole Max. (Imperial): 6.0"
  • Bundle Diameter 1st Hole Max. (Metric): 152.4 mm
  • Bundle Diameter 2nd Hole Max. (Imperial): 1.0"
  • Bundle Diameter 2nd Hole Max. (Metric): 25.4 mm
  • Bundle Diameter 3rd Hole Max. (imperial): 1.0"
  • Bundle Diameter 3rd Hole Max. (metric): 25.4 mm
  • Fixation Method: Screw Mounting and Rivet
  • Focused Markets and Industries: Wind Energy Sector; Rail Transportation Sector; Automotive Industry; Electronics Industry; Defense Industry
  • For Cable Ties: BT130, BT105
  • Height H (Imperial): 0.8"
  • Height H (Metric): 20.6 mm
  • Height H2 (Imperial): 0.90"
  • Height H2 (Metric): 22.2 mm
  • Length L (Imperial): 1.9"
  • Length L (Metric): 48.3 mm
  • Mounting Hole Diameter D (Imperial): 0.44 - 0.82"
  • Mounting Hole Diameter D (Metric): 11.2 - 20.8 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.82"
  • Mounting Hole Diameter D Max. (Metric): 20.8 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.44"
  • Mounting Hole Diameter D Min. (Metric): 11.2 mm
  • Mounting Hole Shape: Round
  • Panel Thickness Max. (Metric): 19.1 mm
  • Panel Thickness Min. (Metric): 4.1 mm
  • Width W (Imperial): 0.65"
  • Width W (Metric): 16.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306219491

Overview

HellermannTyton's saddle mounts are designed to be used with button head ties, the saddle mount stands off bundles from frame rails, providing clearance from bolts and other protrusions for protection against abrasion. This mount also allows the flow-through of salt, dirt, and other impurities from the road which prevent unwanted build-up on hoses and harnesses. The tie is snapped into the mount which allows the strap and tie assembly to be pre-installed on the frame rail or panel. The mount can secure three separate bundles, providing parallel spacing between the frame rail and adjacent bundles. The saddle mount is manufactured with a pilot busing which prevents the cable tie from chafing against the burr edge of the mounting hole.



Report a problem
Suggest a product
Specification Value
Product TypeTriple Opening
MaterialNylon, Impact Resistant, Heat Stabilized, UV Resistant
ColorBlack
Mounting TypeTie Mount
Dimensions1.90 in. L x 0.65 in. W x 0.81 in. H (48.3mm x 16.5mm x 20.6mm)
For Use WithButton Head Ties


Report a problem
Suggest a product
Jameco Register
;