Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse MSC-350mA Circuit Protection Fuses 5mm x 20mm

  • Circuit Protection Fuse UL 5x20mm Glass Medium 250V 350mA Cartridge
  • Jameco Part no.: 2709359
  • Manufacturer: OptiFuse
  • Manufacturer p/n: MSC-350mA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
GFS5250-R GFS5250-R
Jameco ValuePro
$0.35
GFS5202-R GFS5202-R
Jameco ValuePro
$0.59
GFS5205-R GFS5205-R
Jameco ValuePro
$0.35
GFS5207-R GFS5207-R
Jameco ValuePro
$0.35
GFS5209-R GFS5209-R
Jameco ValuePro
$0.35
MFG52A5 MFG52A5
Jameco ValuePro
$0.35

$0.654 ea

7 Days Lead Time


# of units Price
1000+ $0.654

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse UL 5x20mm Glass Medium 250V 350mA Cartridge

Features

  • Series: MSC / MSC-P
  • Fuse type: Electronic Glass & Ceramic Fuses
  • Fuse Size/Group: 5 x 20 mm
  • Response Time: Medium Slow
  • Current Rating: 0.35 A
  • Voltage Rating: 250 VAC,
  • Interrupt Rating AC: 100 A
  • Agency Approvals: cULus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.2 x 0.2 x 0.79 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse UL 5x20mm Glass Medium 250V 350mA Cartridge.



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesMSC / MSC-P
Blow characteristicMedium Slow
Current Rating0.35 A
Voltage Rating250 VAC
Fuse MaterialGlass
Diameter5 mm
Length20 mm
Product TypeElectronics Glass Fuses
Fuse Type5 x 20 mm
Agency ApprovalscULus, UL 248


Report a problem
Suggest a product
Jameco Register
;