Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton MSMP6/109C2 Wire Mangement Clips and Clamps

  • Cable Tie Mounting Plate, 9.5 x .62", 0.2" Hole Dia, 0.3" Max Tie Width, PA66, Natural, 100 per Package
  • Jameco Part no.: 2833511
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: MSMP6/109C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.17 ea

2 Weeks Lead Time


# of units Price
300+ $1.17
1500+ $1.11

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Cable Tie Mounting Plate 9.5 x .62" 0.2" Hole Dia 0.3" Max Tie Width PA66 Natural 100 per Package

Features

  • Mounting plates allow multiple bundles to run parallel.
  • The mounts are secured using two screws, while the bundles are attached using cable ties in any of the available slots.
  • Product Type: Mounting Plates

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Cable Tie Width Max. (Imperial): 0.3"
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Electrical Installation; Electronics Industry; Industrial Automation; Connectivity; Telecommunication; Wind Energy Sector; Panel Building
  • For Cable Ties: T18 - T120
  • Height H (Imperial): 0.21"
  • Height H (Metric): 5.30 mm
  • Length L (Imperial): 9.5"
  • Length L (Metric): 241.0 mm
  • Mounting Hole Centers (Imperial): 1.48"
  • Mounting Hole Centers (Metric): 37.5 mm
  • Mounting Hole Diameter D (Imperial): 0.2"
  • Mounting Hole Diameter D (Metric): 5.1 mm
  • Mounting Hole Diameter D Max. (Metric): 5.1 mm
  • Mounting Hole Diameter D Min. (Metric): 5.1 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: #10 (M5) Screw
  • Number of Bundles: 6
  • Width W (Imperial): 0.62"
  • Width W (Metric): 15.8 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306028024

Overview

HellermannTyton mounting plates allow multiple cable to be run in parallel. The mount is secured with two screws and the cables are attached to the plate by using a cable tie through any of the available slots.



Report a problem
Suggest a product
Specification Value
Product TypeMultiple Opening
MaterialNylon
ColorNatural
Mounting TypeScrew, #10 (M5)
Dimensions9.58 in. L x 0.62 in. W x 0.21 in. H (243.3mm x 15.7mm x 5.3mm)
For Use WithT18 - T120 Cable Ties


Report a problem
Suggest a product
Jameco Register
;