Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology MSO3354E-S Oscilloscopes

  • 350MHz 4+16Ch MSO with Signal Generator
  • Jameco Part no.: 2842239
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: MSO3354E-S
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
New Product

$2,999.00 ea

9 ship on Sep. 23

350MHz 4+16Ch MSO with Signal Generator

Features

  • Bandwidth: 350MHz
  • Channels: 4Ch
  • Scope Type: MSO
  • Scope Sample Rate: 2.5GSa/s
  • Memory Depth: 250Mpts
  • Refresh Rate: 200,000wfms/s
  • Display Size: 8 in.
  • Warranty: 3 years
  • Interface: USB, LAN, VGA, EXT, AUX
  • Prop65: No
  • Reach: No

Overview

When you need to decode digital bus signal, generate and analyze the circuits of up to 4 analog waveforms, the UNI-T MSO3354E-S is a great choice!.

Technical Specifications

  • Other Accessories: Oscilloscope probe (UT-P08A)*4, logic probe (UT-M15), BNC straight-through cable, BNC to alligator clip cable
  • Accessories Universal Accessories: Power cord, USB2.0 printing cable
  • Packing List: English download guide, multi-language safety manual, calibration report (COC)
  • Software Downloads
  • Logic Probes: Included
  • Signal Generator: Included
  • Auto Measurements: 36
  • Vertical Scale 1M : 1mV/div to 10V/div
  • Included Bus Protocols: None
  • Frequency Meter: 7-bit
  • T Screen: Yes


Report a problem
Suggest a product
Specification Value
Product TypeMixed Signal Oscilloscope
Number of Channels4 + 16
Bandwidth350 MHz
Sampling Rate2.5 GS/s
Display8 in. Touch Screen


Report a problem
Suggest a product
Jameco Register
;