Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology MSO3502E Oscilloscopes

  • 500MHz 2+16Ch MSO
  • Jameco Part no.: 2842247
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: MSO3502E
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
New Product

$2,799.00 ea

6 ship on Sep. 18

500MHz 2+16Ch Mixed Signal Oscilloscope

Features

  • Bandwidth: 500MHz
  • Channels: 2Ch
  • Scope Type: MSO
  • Scope Sample Rate: 2.5GSa/s
  • Memory Depth: 250Mpts
  • Refresh Rate: 200,000wfms/s
  • Display Size: 8 in.
  • Warranty: 3 years
  • Interface: USB, LAN, VGA, EXT, AUX
  • Prop65: No
  • Reach: No

Overview

When you need to decode digital bus signals and analyze fast analog waveforms, the UNI-T MSO3502E is a great choice!.

Technical Specifications

  • Other Accessories: Oscilloscope probe (UT-P07A)*2, logic probe (UT-M15)
  • Accessories Universal Accessories: Power cord, USB2.0 printing cable
  • Packing List: English download guide, multi-language safety manual, calibration report (COC)
  • Software Downloads
  • Logic Probes: Included
  • Signal Generator: Not Available
  • Auto Measurements: 36
  • Vertical Scale 1M : 1mV/div to 10V/div
  • Included Bus Protocols: None
  • Frequency Meter: 7-bit
  • T Screen: Yes


Report a problem
Suggest a product
Specification Value
Product TypeMixed Signal Oscilloscope
Number of Channels2 + 16
Bandwidth500 MHz
Sampling Rate2.5 GS/s
Display8 in. Touch Screen


Report a problem
Suggest a product
Jameco Register
;