Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uni-Trend Technology MSO5054HD Oscilloscopes

  • MSO5054HD 12-Bit 500MHz 4Ch Mixed Signal Oscilloscope
  • Jameco Part no.: 2842279
  • Manufacturer: Uni-Trend Technology
  • Manufacturer p/n: MSO5054HD
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MSO5000HD-1WIRE MSO5000HD-1WIRE
Uni-Trend Technology
$303.00
MSO5000HD-ARINC429 MSO5000HD-ARINC429
Uni-Trend Technology
$303.00
MSO5000HD-AUDIO MSO5000HD-AUDIO
Uni-Trend Technology
$303.00
MSO5000HD-AUTO MSO5000HD-AUTO
Uni-Trend Technology
$899.00
MSO5000HD-AWG MSO5000HD-AWG
Uni-Trend Technology
$303.00
MSO5000HD-BND MSO5000HD-BND
Uni-Trend Technology
$1,484.00
MSO5000HD-BW3M5T1G MSO5000HD-BW3M5T1G
Uni-Trend Technology
$3,469.00
MSO5000HD-BW3M5T5M MSO5000HD-BW3M5T5M
Uni-Trend Technology
$1,300.00
Special Sale

$4,331.00 ea

18 ship on Sep. 23

MSO5054HD 12-Bit 500MHz 4Ch Mixed Signal Oscilloscope

Features

  • Bandwidth: 500MHz
  • Channels: 4Ch
  • Scope Type: MSO
  • Scope Sample Rate: 5.0GSa/s
  • Memory Depth: 500Mpts
  • Refresh Rate: 1,500,000wfms/s
  • Display Size: 10.1 in.
  • Warranty: 3 years
  • Interface: USB 3, LAN, HDMI, AUX, EXT, 10MHz REF In/Out
  • Prop65: No
  • Reach: No

Overview

A 12-Bit, Nine-in-One Benchtop powerhouse. The UNI-T MSO5054HD offers one instrument that can be a 500MHz, 4Ch High-Definition Digital Oscilloscope, Logic Analyzer, Function/Arbitrary Waveform Generator, Spectrum Analyzer, Digital Voltmeter, High-Precision Frequency Counter, Protocol Analyzer, Bode Plot Analyzer, and Power Analyzer. All with up to 5 years warranty.

Technical Specifications

  • Other Accessories: Oscilloscope probe (UT-P07A)*4, BNC straight-through cable (UT-L45), BNC to alligator clip cable (UT-L02A)
  • Accessories Universal Accessories: Power cord, USB3.0 printing cable
  • Packing List: English download guide, multi-language safety manual, calibration report (COC)
  • Software Downloads
  • Logic Probes: Optional
  • Signal Generator: Optional
  • Auto Measurements: 56
  • Vertical Scale 1M : 500uV/div to 10V/div
  • Included Bus Protocols: RS232, UART, I2C, SPI, CAN, LIN
  • Frequency Meter: 7-bit
  • T Screen: Yes


Report a problem
Suggest a product
Specification Value
Product TypeMixed Signal Oscilloscope
Number of Channels4
Bandwidth500 MHz
Sampling Rate5 GS/s
Display10.1 in. HD Touch Screen


Report a problem
Suggest a product








Jameco Register
;