Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies MSO5104 Oscilloscopes

  • 100 MHz 4 Channel Mixed Signal Oscilloscope 8 GSa/s (MSO5104)
  • Jameco Part no.: 2349695
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: MSO5104
  • HTS code: 9030.20.1000

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00
Closeout

$925.00 ea

1 In Stock

100 MHz 4 Channel Mixed Signal Oscilloscope 8 GSa/s (MSO5104)

Features

  • Type: Bench, Digital
  • Bandwidth: 100 MHz
  • Channels: 4 Analog
  • Display Type: LCD - Color (Touch)
  • Interface: Ethernet, GPIB, HDMI, USB
  • Memory Size: 200Mpts
  • Function: Record, Playback, Save
  • Probe Type: Passive 1:1 (4)
  • Sampling Rate (Per Second): 8G
  • Input Impedance: 1M
  • Rise Time (Typ): 3.5 ns
  • Voltage - Input (Max): CAT I 300V
  • Voltage – Supply: 100 ~ 240VAC
  • Includes: Passive Probes, Power Cord, USB Cable

Overview

This 100MHz Mixed Signal Oscilloscope includes cutting-edge, customizable user interface together with best in class sampling and memory depth.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Product TypeMixed Signal Oscilloscope
Number of Channels4
Bandwidth100 MHz
Sampling Rate8 GS/s
Display9 in. LCD
Additional FeatureCapacitive Multi-Touch Screen


Report a problem
Suggest a product
Jameco Register
;