Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies MSO8074A Oscilloscopes

  • 750 MHz 4 Channel Mixed Signal Oscilloscope 10 GSa/s Upgradeable Bandwidth (MSO8000A)
  • Jameco Part no.: 2324807
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: MSO8074A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.20.1000
You May Also Like
MSO8000A-BW7T15 MSO8000A-BW7T15
Rigol Technologies
$3,389.00
MSO8000A-BW7T20 MSO8000A-BW7T20
Rigol Technologies
$6,885.00
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00

$8,535.00 ea

7 Days Lead Time


# of units Price
1+ $8,535.00
5+ $8,105.00

Request Larger Quantity Quote

750 MHz 4 Channel Mixed Signal Oscilloscope 10 GSa/s (MSO8000A)

Features

  • 12-bit resolution
  • Analog Channels: 4
  • Digital Channels: 16 (opt)
  • Bandwidth: 750 MHz (upgradeable to 1.5 GHz or 2 GHz; software key update sold separately)
  • Real-time Sampling Rate: 10 GSa/s
  • Max Memory Depth: 500 Mpts
  • Waveform Capture Rate: 600,000 wfms/s
  • 10.1" capacitive multi touch screen with gesture support

Overview

This high performance digital oscilloscope is built on their own ASIC chip and UltraVision II platform by combining seven separate instruments into one.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Product TypeMixed Signal Oscilloscope
Number of Channels4
Bandwidth750 MHz
Sampling Rate10 GS/s
Display10.1 in. LCD
Additional FeatureCapacitive Multi-Touch Screen


Report a problem
Suggest a product
Jameco Register
;