$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $237.50 |
| 5+ | $226.30 |
| 10+ | $216.30 |
| 20+ | $210.00 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 21 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.58 in. |
| Width | 4.13 in. |
| Height | 2.5 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Maximum Input Current | 8.5 A |
| Number of Outputs | 1 |
| Power Rating | 1008 W |
| Efficiency | 94% |
| Manufacturer Series | MSP-1000 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4000V |
| Color | Silver |
| Product Type | Medical Switching SMPS |
| Style | Medical Enclosed |
| Compliance | Compliance Docs |