Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL MSP-600-5 Enclosed Medical AC to DC

  • AC to DC Switching Medical Power Supply Single Output with PFC Function 5 Volts 120 Amps 600 Watts
  • Jameco Part no.: 2204744
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: MSP-600-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
MSP-300-3.3 MSP-300-3.3
MEAN WELL
$123.70
MSP-300-5 MSP-300-5
MEAN WELL
$123.70
MSP-300-7.5 MSP-300-7.5
MEAN WELL
$123.70
MSP-300-12 MSP-300-12
MEAN WELL
$123.70
MSP-300-15 MSP-300-15
MEAN WELL
$123.70
MSP-300-24 MSP-300-24
MEAN WELL
$103.49

$193.80 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $193.80
5+ $184.60
10+ $176.50
20+ $171.40

Request Larger Quantity Quote

AC to DC Switching Medical Power Supply Single Output with PFC Function 5 Volts 120 Amps 600 Watts

5 Volts @ 120 Amps

Specifications

  • Output Power (W): 600
  • Size (L x W x H) inches: 8.6 X 4.12.5
  • Ripple & Noise (mV p-p): 100
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 82%
  • Agency Approvals: UL/CUL/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, over current
  • Withstand 300 VAC surge input for 5 seconds
  • Built in constant current limiting circuit
  • Medical safety approved (MOOP Level)
  • Built in cooling fan with ON-OFF control
  • Built in DC OK signal
  • Built in remote ON-OFF control
  • Stand by 5 volt @ 0.3 Amps
  • Built in remote sense function
  • No load power consumption <0.8 watt
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current120 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.6 in.
Width4.1 in.
Height2.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current8.5 A
Number of Outputs1
Power Rating600 W
Efficiency82%
Manufacturer SeriesMSP-600
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
ColorSilver
Product TypeMedical Switching SMPS
StyleMedical Enclosed
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;