*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 400+ | $1.40 |
| 1200+ | $1.32 |
| 3600+ | $1.24 |
Leaded Suppression Coil 3uH 20% 6 mOhm 9A Loose/Box 350 QTY
| Specification | Value |
|---|---|
| Lead Style | Axial |
| Inductance | 3 uH |
| Current Rating | 9 A |
| Tolerance | 20% |
| Maximum DC Resistance | 6 mOhm |
| Manufacturer Series | MSSC |
| Core Material | Ferrite |
| Minimum Quality Factor | 6 mOhm |
| Protection Style | Shielded |
| Test Frequency | 1 MHz |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Length | 99.5 mm |
| Width | 29 mm |
| Height | 7.5 mm |
| Diameter | 7.5 mm |
| Product Type | Leaded Suppression Coil |
| Compliance | Compliance Docs |