Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass MT30-F DC Power Connectors

  • DC Supply Female Plug MT30 15A 500V Gold-Plated Brass Straight Cable Mount 16 AWG
  • Jameco Part no.: 2844943
  • Manufacturer: Amass
  • Manufacturer p/n: MT30-F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49
New Product

$0.45 ea

5 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $0.45
2500+ $0.39

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

DC Supply Female Plug MT30 15A 500V Gold-Plated Brass Straight Cable Mount 16 AWG

Features

  • Type of connector: DC supply
  • Connector: plug
  • Type of connector: female
  • Manufacturer series: MT30
  • Current rating: 15A
  • Rated voltage: 500V
  • Number of pins: 3
  • Orientation: straight
  • Mounting: for cable
  • Electrical mounting: soldering
  • Contact material: brass
  • Contact plating: gold flash
  • Color: yellow
  • Flammability rating: UL94V-0
  • Body material: polyamide
  • Wire size: 16 AWG
  • Mechanical durability: 1000 cycles
  • Operating temperature: -20 to 120°C

Overview

DC Supply Female Plug MT30 15A 500V Gold-Plated Brass Straight Cable Mount 16 AWG.



Report a problem
Suggest a product
Specification Value
Product TypeDC Power Connector
Mounting StyleFree-Hanging (Cable)
Body OrientationStraight
Manufacturer SeriesMT30
Voltage Rating500 V
Current Rating15 A
Wire Gauge (AWG)16 AWG
Connector TypePlug
ColorYellow
GenderFemale
Contact MaterialBrass
Contact PlatingGold-Flash


Report a problem
Suggest a product
Jameco Register
;