PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.79 |
| 10+ | $0.69 |
| 50+ | $0.59 |
| 100+ | $0.49 |
| 500+ | $0.39 |
| Specification | Value |
|---|---|
| Style | Receptacle |
| Contact Arrangement | 8P8C |
| Common Name | RJ45 |
| Entry | Side |
| Panel Stops | No |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Housing Color | Black |
| Shielded | Yes |
| Product Type | Modular Jack |