PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $3.25 |
| 10+ | $2.95 |
| 50+ | $2.59 |
| 100+ | $2.29 |
| Specification | Value |
|---|---|
| Contact Form | 4PDT |
| Coil Voltage | 24 VAC |
| Contact Rating | 5A@220VAC, 5A@24VDC |
| Coil Resistance | 180 Ohm |
| Coil Current | 46 mA |
| Mating Socket (Standard) | P/N: 175557 |
| Mating Socket (DIN Rail) | P/N: 175557 |