Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies N-N-6L Coaxial Cables

  • Siglent Cable Male N-to-Male N 6 GHz
  • Jameco Part no.: 2345999
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: N-N-6L
  • HTS code: 8544.20.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
BNC-MM-1M-RG58/U BNC-MM-1M-RG58/U
Steren Electronics
$4.95
RG58U1.5-R RG58U1.5-R
Jameco ValuePro
$3.95
205-527 205-527
Jameco ValuePro
$4.95
G7402-R G7402-R
Jameco ValuePro
$4.95
G7403-R G7403-R
Jameco ValuePro
$6.95
4864-K-24-R 4864-K-24-R
Jameco ValuePro
$4.00

$63.00 ea

6 Weeks Lead Time

Siglent Cable, Male N-to-Male N 6 GHz

6 GHz bandwidth, Length 0.7 m (27.6 inches)

Specifications

  • Weight: 2 lbs
  • Dimensions: 10 × 10 × 2 in


Report a problem
Suggest a product
Specification Value
Product TypeN-N Cable Assembly
Length2.25 ft.
TerminationN-Type (M) to N-Type (M)
ImpedanceN/A
ColorTinted Brown


Report a problem
Suggest a product
Jameco Register
;