| # of units | Price |
|---|---|
| 1+ | $375.65 |
| 5+ | $359.95 |
| 25+ | $352.75 |
N1 Enclosure w/panel - 30 x 24 x 7 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 30 in. |
| Width | 24 in. |
| Height | 7 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | N1A |
| IP Rating | IP20 |
| Compliance | Compliance Docs |