N1 Enclosure w/panel - 42 x 30 x 12 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 42 in. |
| Width | 30 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | N1A |
| IP Rating | IP20 |
| Compliance | Compliance Docs |