| # of units | Price |
|---|---|
| 1+ | $129.25 |
| 5+ | $123.95 |
| 25+ | $120.35 |
N1 Enclosure w/panel - 14 x 12 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 14 in. |
| Width | 12 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, ce, NEMA type-1 |
| Manufacturer Series | N1J |
| IP Rating | IP20 |
| Compliance | Compliance Docs |