| # of units | Price |
|---|---|
| 1+ | $22.85 |
| 5+ | $21.65 |
| 25+ | $20.65 |
| 100+ | $19.65 |
N1J Series Panel - Fits Encl. 20 x 12 - Steel/Wht.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | Mild Steel |
| Length | 20 in. |
| Width | 12 in. |
| Manufacturer Series | N1JPP |
| Compliance | Compliance Docs |