| # of units | Price |
|---|---|
| 2+ | $5.25 |
| 10+ | $4.95 |
| 50+ | $4.75 |
| 200+ | $4.49 |
N1J Series Panel - Fits Encl. 6 x 4 - Steel/Wht.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessories |
| Material | Mild Steel |
| Length | 6 in. |
| Width | 4 in. |
| Manufacturer Series | N1JP |
| Compliance | Compliance Docs |