| # of units | Price |
|---|---|
| 1+ | $236.95 |
| 5+ | $224.95 |
| 25+ | $215.95 |
N1 Surface Mount Encl - 20 x 16 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 20 in. |
| Width | 16 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | N1WS |
| IP Rating | IP20 |
| Compliance | Compliance Docs |