| # of units | Price |
|---|---|
| 1+ | $125.85 |
| 5+ | $120.75 |
| 25+ | $117.15 |
N1 Surface Mount Encl - 8 x 6 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 8 in. |
| Width | 6 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | N1WS |
| IP Rating | IP20 |
| Compliance | Compliance Docs |