Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OM4 Standard LC to LC 10G Violet Duplex Multi-Mode Fiber Optic Cable 5m

  • Jameco Part no.: 2359887
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: N820-05M-OM4-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10X5-82215 10X5-82215
Jameco ValuePro
$3.00
10X5-82415 10X5-82415
Jameco ValuePro
$4.95
10X5-82407 10X5-82407
Jameco ValuePro
$1.00
10X5-82603 10X5-82603
Jameco ValuePro
$2.39
10X5-82107 10X5-82107
Jameco ValuePro
$2.95
10X8-22206 10X8-22206
Jameco ValuePro
$3.49

$11.95 ea

3 Weeks Lead Time


# of units Price
4+ $11.95
10+ $11.49
50+ $10.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

OM4 Standard LC to LC 10G Violet Duplex Multi-Mode Fiber Optic Cable 5m

Features

  • Our high-quality OM4 multi-mode fiber cable with LC/LC connectors is perfect for high-throughput applications
  • OM4 fiber cable features higher bandwidth and transmission rates than OM3 cable
  • With an Effective Modal Bandwidth (EMB) of 4700 MHz/km at 850nm
  • Support 10Gb up to 550 meters, 40Gb, and 100Gb up to 150 meters
  • OFNR (riser) rated fiber cable is ideal for use in upright shafts that run between floors in the building
  • The small LC connector is perfect for high-density network applications
  • Use with LED and VCSEL laser light sources
  • Backward compatible with LED-based 50/125 multimode fiber applications
  • Corning® glass 50µm core and 125µm cladding
  • Test report included in each cable package
  • UL listed
  • Fiber Connector: LC to LC
  • Fiber Mode: OM4, Multimode, 50 / 125 µm
  • Fiber Count: 2 Strands
  • Polish Type: UPC to UPC
  • Insertion Loss: < 0.3 dB
  • Return Loss: > 35 dB
  • Jacket OD: 2.0 mm *2 (Duplex)
  • Jacket Material: OFNR (Riser)
  • Jacket Color: Violet
  • Operating Temp: -20°C to +70°C
  • Durability: 500 times
  • Length: 5 meter, 15.25 feet

Overview

MTP® OM4 push-pull trunk cable is designed for high-density connectors and various cable configurations. It is an ideal solution for multi-fibers termination in high-density networks for better space saving and less expensive installation or maintenance costs.



Report a problem
Suggest a product
Specification Value
Product TypeOptical Patch Cable
Length5 m, 16.25 ft.
ColorViolet


Report a problem
Suggest a product
Jameco Register
;