Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MTP OM4 Multi-Mode 12 Fibers Female to Female Trunk Cable Type B 4m

  • Jameco Part no.: 2359847
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: N845B-04M-12-MG-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10X5-82215 10X5-82215
Jameco ValuePro
$3.00
10X5-82415 10X5-82415
Jameco ValuePro
$4.95
10X5-82407 10X5-82407
Jameco ValuePro
$1.00
10X5-82603 10X5-82603
Jameco ValuePro
$2.39
10X5-82107 10X5-82107
Jameco ValuePro
$2.95
10X8-22206 10X8-22206
Jameco ValuePro
$3.49

$68.95 ea

3 Weeks Lead Time


# of units Price
1+ $68.95
10+ $65.49
50+ $61.95

Request Larger Quantity Quote

MTP OM4 Multi-Mode 12 Fibers Female to Female Trunk Cable Type B 4m

Features

  • MTP® OM4 push-pull trunk cable is designed for high-density connectors and various cable configurations. It is an ideal solution for multi-fibers termination in high-density networks for better space saving and less expensive installation or maintenance costs
  • OM4 fiber cable features higher bandwidth and transmission rates than OM3 cable
  • With an Effective Modal Bandwidth (EMB) of 4700 MHz/km at 850nm
  • Support 10Gb up to 550 meters, 40Gb, and 100Gb up to 150 meters
  • OFNP (Plenum) rated fiber cable is ideal for use in the plenum space of commercial/residential buildings
  • The MTP® connector is fully compatible with MPO connector standards with the integrated push-pull mechanism and higher performance
  • Connection type B (Reverse), key up to key up
  • Use LED and VCSEL laser light sources
  • Corning® glass 50µm core and 125µm cladding
  • 100% Tested with report included in each cable package
  • Dust protective cap included
  • UL listed
  • Fiber Connector A: US Conec MTP® Female
  • Fiber Connector B: US Conec MTP® Female
  • Fiber Mode: OM4, Multimode, 50 / 125
  • Fiber Count: 12 Fibers
  • Polish Type: UPC to UPC
  • Wavelength 850nm/1300nm
  • Insertion Loss: < 0.3 dB
  • Return Loss: > 20 dB
  • Type (Method): Type B
  • Jacket OD: 3.0 mm
  • Jacket Material: OFNP (Plenum)
  • Jacket Color: Aqua
  • Length: 4 meter, 13 feet

Overview

MTPĀ® OM4 push-pull trunk cable is designed for high-density connectors and various cable configurations. It is an ideal solution for multi-fibers termination in high-density networks for better space saving and less expensive installation or maintenance costs.



Report a problem
Suggest a product
Specification Value
Product TypeOptical Patch Cable
Length4 m, 13 ft.
ColorOrange


Report a problem
Suggest a product
Jameco Register
;