Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nichibo Taiwan NC3SFN-6035-R DC Direct Drive Motors

Nichibo Taiwan
NC3SFN-6035-R DC Direct Drive
  • 12 Volt DC Brush Motor 10700 RPM
  • Jameco Part no.: 2310223
  • Manufacturer: Nichibo Taiwan
  • Manufacturer p/n: NC3SFN-6035-R
  • HTS code: 8501.10.4060

Overstocked Product - Price Reduced

TARIFF FEES REMOVED

CLOSEOUT

You May Also Like
ST130-12240-38 ST130-12240-38
Jency Motor Industrial Limited
$2.49
ST130-22770-38 ST130-22770-38
Jency Motor Industrial Limited
$1.95
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
$3.49
RC280RA2485 (F-7089C460) RC280RA2485 (F-7089C460)
Jameco ReliaPro
$2.79
QJT-360S-14280 QJT-360S-14280
Jameco ReliaPro
$3.95
RC-260RA-2670 RC-260RA-2670
Jameco ReliaPro
$2.95
Closeout

$2.95 ea

831 In Stock

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $2.95
10+ $2.79
50+ $2.65
100+ $2.49
500+ $2.35

Request Larger Quantity Quote

12 Volt DC Brush Motor 10700 RPM

Features:

  • DC brush motor, round type
  • Voltage: 12 V
  • Voltage range: 6 V to 18 V
  • Rated power output: 53.4 W
  • Current at max. efficiency: 5.8 A
  • Max. efficiency: 78.5%
  • Max. Torque at max. efficiency: 490 g-cm (4560 g-cm stall)
  • Max. RPM at max. efficiency: 10700
  • No load RPM: 12000
  • No load current: 920 mA
  • Shaft size: 0.125" Diameter x 0.441"L
  • Motor Body Size: 1.496" Diameter x 1.614"L
  • Screw Mount Dimensions: M3 x 0.5, 0.984" apart

Applications

  • Power tools
  • Toys


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range6 VDC to 18 VDC
Current @ Max. Efficiency (A)5.8
Speed @ Max. Efficiency (RPM)10700
Torque @ Max. Efficiency (g-cm)490
Efficiency78.5%
Terminal Type0.15"/Solderable
Shaft Diameter0.125 in.
Shaft Length0.441 in.
Dimensions1.5"Dia. x 1.614"L
Body Diameter1.5 in.
Body Length1.614 in.


Report a problem
Suggest a product
Jameco Register
;