Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schmersal NDTP30SW Pushbutton Switches

  • Green Illuminated Momentary Push Button 22.3mm Cutout IP67 IP69K
  • Jameco Part no.: 2392855
  • Manufacturer: Schmersal
  • Manufacturer p/n: NDTP30SW
  • HTS code: 8536.50.9031
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Green Illuminated Momentary Push Button 22.3mm Cutout IP67 IP69K

Features

  • Series: DTP30SW
  • Cutout Diameter: 22.3mm
  • Push Button Color: Green
  • Push Button Actuation: Momentary
  • IP Rating: IP67, IP69K
  • Illuminated: Yes
  • Terminal Type: Screw


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Body ColorBlack
Color - Actuator/CapGreen
Termination StyleScrew Terminals
Actuator TypeMushroom
Illumination TypeLED
Mounting StylePanel, Front
Additional FeatureIP69K


Report a problem
Suggest a product
Jameco Register
;